• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Slimline cylinder 164992 EZH-2,5/9-20-B Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Slimline cylinder

Stroke length

20 mm

Max. operating pressure

6 bar

(Ø)

6 mm

Manufacturer part #

164992

Weight

17 g

Min. operating pressure

2.8 bar

Operating medium

Compressed air

Sealant

TPE-U

Enclosure material

Aluminium

Piston diameter

6 mm

Piston rod diameter

6 mm

Material

Aluminium

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116102 FESTO Slimline cylinder 164992 EZH-2,5/9-20-B Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116102 FESTO Slimline cylinder 164992 EZH-2,5/9-20-B Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)

Information

Information 2116102 FESTO Slimline cylinder 164992 EZH-2,5/9-20-B Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)

Description

Flat Cylinder EZH -2,5/9-20-B verdrehgesichert. Hub = 20 mm, piston diameter = (* 6 mm, * Equivalent diameter), attenuation = no attenuation, mounting position=any, mode of operation = (* single-acting, * repelling)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)