• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Stopper cylinder 576068 DFSP-Q-16-10-DF-PA Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: M5
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Stopper cylinder

Stroke length

10 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

16 mm

Manufacturer part #

576068

Size

16

Thread mount

M3

Sealant

TPE-U

Pneumatics connector

M5

Piston diameter

16 mm

Piston rod thread

M3

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121765 FESTO Stopper cylinder 576068 DFSP-Q-16-10-DF-PA Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121765 FESTO Stopper cylinder 576068 DFSP-Q-16-10-DF-PA Stroke length: 10 mm 1 pc(s)

Description

Stopper cylinder DFSP-Q -16-10-DF-PA hub = 10 mm, piston diameter = 16 mm, Piston Rod Thread=M3: elastic damping rings, damping=P/plates on both sides, mounting position=any

This text is machine translated.