• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Straight piece 153022 QSF-1/8-4-B Internal thread G1/8" Pipe diameter: 4 mm Thread size: 1/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Straight piece QSF-1/8-4-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Straight piece

Pipe Ø

4 mm

Thread size

1/8"

Internal thread

G1/8"

Manufacturer part #

153022

Vacuum

-0.95 bar

No. of ports

2 x

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Material

Brass

Material properties

rust-proof

Features

P port connector (G1/8)

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893316 FESTO Straight piece 153022 QSF-1/8-4-B Internal thread G1/8" Pipe diameter: 4 mm Thread size: 1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893316 FESTO Straight piece 153022 QSF-1/8-4-B Internal thread G1/8" Pipe diameter: 4 mm Thread size: 1/8" 1 pc(s)

Information

Information 1893316 FESTO Straight piece 153022 QSF-1/8-4-B Internal thread G1/8" Pipe diameter: 4 mm Thread size: 1/8" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)