• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal 9188 PAL-5-1/4-2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Terminal PAL-5-1/4-2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 330 g, max. Number of Valve Seats: 2
Product type

Terminal

Type

Mounting type: With angle bracket

Manufacturer part #

9188

Material (details)

Connection plate: Aluminum

Connection

G 3/8"

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896570 FESTO Terminal 9188 PAL-5-1/4-2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896570 FESTO Terminal 9188 PAL-5-1/4-2 1 pc(s)

Information

Information 1896570 FESTO Terminal 9188 PAL-5-1/4-2 1 pc(s)