
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 995.00 / piece)
€ 995.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Transmission
- Type
EMGA-80-P-G12-EAS-80
- Features
Epicyclic gear train
- Drive torque
120 Nm
IP54
- Manufacturer part #
8141742
- Gear reduction (details)
12:01:00
- Weight
2500 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803094 FESTO Transmission EMGA-80-P-G12-EAS-80 8141742 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803094 FESTO Transmission EMGA-80-P-G12-EAS-80 8141742 1 pc(s)
Description
Transmission EMGA-80-P-G12-EAS-80 Flange size gearbox=80 mm, flange size motor=80 mm, twist play=0.15 deg, gearbox type=planetary gear, gear ratio=12:1
This text is machine translated.
This text is machine translated.






























