• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum cleaner OGVM-40-S-N-G14F 8073817 G 1/4 Nominal width (details) 4 mm Sealant NBR

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

8073817

Product type

Vacuum cleaner

Connection

G 1/4

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

8073817

Sealant

NBR

Weight

10 g

Medium

Natural air

Nominal width

4 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800333 FESTO Vacuum cleaner OGVM-40-S-N-G14F 8073817 G 1/4 Nominal width (details) 4 mm Sealant NBR

User & Safety Instructions

User & Safety Instructions 2800333 FESTO Vacuum cleaner OGVM-40-S-N-G14F 8073817 G 1/4 Nominal width (details) 4 mm Sealant NBR

Description

Vacuum suction device OGVM-40-S-N-G14F Height compensation Suction cup=4 mm, Min. Workpiece radius R=37.5 mm, nominal width=4 mm, suction diameter=40 mm, suction volume=4.4 cm3

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)