• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle OVEL-10-H-15-PQ-VQ6-UA-C-A-B2PNLK-H3 8069572 6 mm Nominal width (details) 0.95 mm Enclosure material

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

8069572

Product type

Vacuum nozzle

Enclosure material

PA

Connection

6 mm

Max. operating pressure

7 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Current consumption

1 W

Manufacturer part #

8069572

Operating pressure (min.)

2 bar

Sealant

NBR

Function

closed

Weight

91 g

Media temperature (range)

0 up to 50 °C

Max. media temperature

50 °C

Media temperature (min.)

0 °C

Medium

Compressed air

Nominal width

0.95 mm

Features

P port connector (6 mm)

Component function

Switchable

IP40

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Cable length

2.5 m

Contact type

1 breaker

1 maker

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800196 FESTO Vacuum nozzle OVEL-10-H-15-PQ-VQ6-UA-C-A-B2PNLK-H3 8069572 6 mm Nominal width (details) 0.95 mm Enclosure material

User & Safety Instructions

User & Safety Instructions 2800196 FESTO Vacuum nozzle OVEL-10-H-15-PQ-VQ6-UA-C-A-B2PNLK-H3 8069572 6 mm Nominal width (details) 0.95 mm Enclosure material

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)