• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle OVEM-20-H-B-QO-CE N-1P 8023699 27.6 V DC QS-8, Muffler Nominal width (details) 2 mm Enclosure materi

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Display type: LED
  • Type of silencer: Open
  • Mounting type: With through hole
  • With internal thread
  • With accessories
  • Ventilation time at nominal operating pressure: 0.2 s.
  • Operating pressure: 2 ... 8 bar
  • Operating pressure for max. vacuum: 5.3 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • Operating voltage range DC: 20.4 ... 27.6 V
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Pressure measuring range: -1 ... 0 bar
  • All mounting positions permitted
  • Duty cycle: 1
  • Setting range threshold values: -1 ... 0 bar
  • Setting options: Teach-in
  • Ejector characteristic: High vacuum
  • Standard
  • Electrical connection: Connector
  • M12x1
  • 5-pin
  • Filter size: 40 µm
  • Accuracy FS: 0.5%FS
  • Manual override: Momentary
  • Note on operating and control medium: Oiled operation not possible
  • Hysteresis 0.02 bar
  • Inductive protective circuit: Adapted to MZ, MY, ME coils
  • Integrated function: Discharge pulse valve electrical
  • Choke
  • Power-on valve
  • Filters
  • Check valve
  • Muffler open
  • Vacuum switch
  • Insulation voltage 50 V.
  • KC-MARK: KC-EMC
  • Design: Modular
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Short-circuit resistance: Yes
  • Load current: 80 mA
  • Max. Tightening torque: 0.8 Nm with internal thread
  • 2.5 Nm with through hole
  • Max. output current 100 mA
  • Max. Suction flow against atmosphere: 86.5 l/min.
  • Max. Vacuum: 0.93
  • Medium temperature: 0 ... 50 °C
  • Measured variable: Relative pressure
  • Measuring principle: Piezoresistive
  • Nominal operating pressure 6 bar
  • Nominal diameter Laval nozzle: 2 mm
  • Pneumatic connection 1: QS-8
  • Pneumatic connection 3: Integrated silencer
  • Product weight: 390 g
  • Pitch: 20 mm
  • Relative humidity: 5 - 85 %
  • Residual current 0.1 mA
  • Sound pressure level at rated operating pressure 74 dB(A)
  • PNP switch output
  • Switching input according to standard: IEC 61131-2
  • Switching element function: Closer
  • Switching function: Threshold comparator
  • Threshold value with fixed hysteresis
  • Switching logic inputs: PNP (positive switching)
  • Switch position indicator: LED
  • Switching status display: Optical
  • IP65 rating
  • Protection class III
  • Voltage drop< = 1.5 V.
  • Coil ratings: 24 V DC: Low current phase 0.3 W, high current phase 2.55 W.
  • Surge voltage resistance: 0.8 kV
  • Overload resistance: Available
  • Ambient temperature: 0 ... 50 °C
  • Vacuum connection: QS-8
  • Valve function: Closed
  • Reverse polarity protection: For all electrical connections
  • Pollution level 3
  • Material seals: NBR
  • Material: POM
  • Material filter: Fabric
  • PA
  • Sintered steel
  • Material filter housing: PA-reinforced
  • Housing material: Die-cast aluminum
  • PA-reinforced
  • Material hollow screw: Aluminum wrought alloy
  • Material regulating screw: Steel
  • Material Muffler: Aluminum wrought alloy
  • PU foam
  • Material screws: Steel
  • Connector housing material: Nickel-plated brass
  • Material plug contacts: Brass, gold-plated
  • Material pins: Steel
  • Material jet nozzle: Aluminum wrought alloy
  • Keypad material: PA-reinforced
  • Screw connection material: Brass, nickel-plated
  • Angle material: Stainless steel
  • Material note: Substances containing labs contain
  • Complies with RoHS
  • Repeatability switching value FS: 0.6 %
  • Approval: RCM Mark
  • C UL us - Listed (OL)
Operating medium

Compressed Air

Product type

Vacuum nozzle

Operating voltage

27.6 V DC

Enclosure material

Aluminium (die-cast)

PA

Connection

QS-8

Muffler

Max. operating pressure

8 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Current consumption

2.55 W

Type

Corrosion resistance class KBK: 2 - moderate corrosion stress

Manufacturer part #

8023699

Operating pressure (min.)

2 bar

Max. operating voltage

27.6 V DC

Min. operating voltage

20.4 V DC

Sealant

NBR

Function

closed

Weight

390 g

Media temperature (range)

0 up to 50 °C

Max. media temperature

50 °C

Media temperature (min.)

0 °C

Medium

Compressed air

Nominal width

2 mm

Features

Electrically actuated

Component function

Maker

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Operating principle

OFF/NC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204830 FESTO Vacuum nozzle OVEM-20-H-B-QO-CE N-1P 8023699 27.6 V DC QS-8, Muffler Nominal width (details) 2 mm Enclosure materi

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)