Image similar

Compressed Air
Vacuum nozzle
POM
G 1/8
Muffler
8 bar
Corrosion resistance class KBK: 1 - low corrosion stress
193631
1 bar
NBR
24 g
0 up to 60 °C
60 °C
0 °C
Compressed air
0.45 mm
P port connector (G1/8)
+60 °C
0 °C
yes
User & Safety Instructions 2204151 FESTO Vacuum nozzle VN-05-N-T3-PI4-VI4-RO1 193631 G 1/8, Muffler Nominal width (details) 0.45 mm Enclosure material POM