• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Valve cover assembly kit BSD-HSP-16 533636 Enclosure material Aluminium wrought alloy

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 16
Type


533636

Product type

Valve cover assembly kit

Enclosure material

Aluminium wrought alloy

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

533636

Size

16

Weight

1350 g

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118342 FESTO Valve cover assembly kit BSD-HSP-16 533636 Enclosure material Aluminium wrought alloy

User & Safety Instructions

User & Safety Instructions 2118342 FESTO Valve cover assembly kit BSD-HSP-16 533636 Enclosure material Aluminium wrought alloy

Information

Information 2118342 FESTO Valve cover assembly kit BSD-HSP-16 533636 Enclosure material Aluminium wrought alloy

Description

Cover kit BSD HSP-16 for handling module HSP. Size = 16, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 60°C, product weight = 1350 g, material note = copper and PTFE-free

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)