• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO VHER-P-H-B43C-B-G12 Control slide valve 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

VHER-P-H-B 43 C-B-G12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Normal rated flow: 1500 l/min
  • Design: rotary slide
  • Drosselbar exhaust function:
  • Actuating torque: 2 Nm
  • Material lever: PA
  • Material Seals: NBR
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Control slide valve

Min. display range

0 bar

Display range (max.)

10 bar

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

3192075

Material (details)

Diecast aluminium

Connection

G1/2

Fitting method

Front panel mounting, with through hole

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

Compressed air

Operation type

manually

Sealant

NBR

Weight

375 g

Nominal width

8 mm

Width

80 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123803 FESTO VHER-P-H-B43C-B-G12 Control slide valve 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123803 FESTO VHER-P-H-B43C-B-G12 Control slide valve 0 up to 10 bar 1 pc(s)

Description

Spool VHER-P-H-B 43 C-B-G12 valve function = 4/3 closed, operating method = manual, Width = 80 mm, normal rated flow = 3800 l/min, Operating pressure = 0 - 10 bar

This text is machine translated.