Doser
Fluid Media; gaseous media
8063636
VTOE metering head-8-D9-T3-M22C-08-V-S-PC-M valve function = 2/2 closed, mono-stable, Operating pressure = 0 - 0.5 bar, nominal width = 0.8 mm, nominal width applicator needle = 1 mm, pitch = 9 mm
5 bar
Doser
220 g
+40 °C
-5 °C
not relevant
Datasheet 1936901 FESTO VTOE-8-D9-T3-M22C-08-V-S-PC-M 8063636 Doser 1 pc(s)
User & Safety Instructions 1936901 FESTO VTOE-8-D9-T3-M22C-08-V-S-PC-M 8063636 Doser 1 pc(s)