• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Y-piece 8030228 NPFC-Y-3G14-F Internal thread G1/4" Thread size: 1/4" 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 41.6 g
Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

Y-piece

Thread size

1/4"

Internal thread

G1/4"

Manufacturer part #

8030228

Vacuum

-0.95 bar

No. of ports

3 x

Max. operating pressure

50 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO8573-1:2010 [-:-:-]

Material

Brass

Material properties

nickel plated

Max. ambient temperature

+150 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2124700 FESTO Y-piece 8030228 NPFC-Y-3G14-F Internal thread G1/4" Thread size: 1/4" 1 pc(s)

Description

Y-cable gland NPFC-Y-3 G14-F material thread gland = Brass, nickel-plated, container size = 10, operating pressure = -0,95 - 50 bar, operating according to ISO 8573-1:2010 [medium = compressed air -:-:-], corrosion resistance class KBK = 1 - Low corrosion stress

This text is machine translated.

What kind of Hose Connectors are you looking for?