1/2

According to ISO 8573-1:2010 [compressed air -:-:-]
Y-piece
G3/8"
8030233
-0.95 bar
3 x
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124705 FESTO Y-piece 8030233 NPFC-Y-R38-2G38-MFF Internal thread G3/8" 1 pc(s)