Image similar

According to ISO 8573-1:2010 [compressed air -:-:-]
Y-piece
1/2"
G1/2"
8030230
-0.95 bar
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124702 FESTO Y-piece 8030230 NPFC-Y-3G12-F Internal thread G1/2" Thread size: 1/2" 1 pc(s)
User & Safety Instructions 2124702 FESTO Y-piece 8030230 NPFC-Y-3G12-F Internal thread G1/2" Thread size: 1/2" 1 pc(s)