• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 492617 Double suction lifter 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 50 kg load capacity
Product type

Double suction lifter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3631230 Festool 492617 Double suction lifter 1 pc(s)

Description

Fixed connection on time.

The Gecko CAN is a classic double suction lifter used to carry workpieces with closed-pore surfaces such as glass plates. The special feature of the Gecko, however, is that in conjunction with the DOSH-FSAD adapter, it holds the guide rail in place. Ideal, where screw clamps cannot be set, for example, in the middle of large plates or on tiled floors.

Ergonomic – the warp resistant carrying handle makes lifting loads noticeably easier

Keeps the position, protects the material – through specially placed slide rings at both suction plates the Gecko can be positioned exactly and easily released again

Secure grip - the green clamping levers provide for fast and safe suction. For a load capacity of up to 50 kg

Designed in the system – with the guide rail adapter the Gecko can be mounted directly on the guide rails

For carrying workpieces or positioning the guide rail using an adapter

For use on flat, closed-pore surfaces

This text is machine translated.