• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 494388 Hose depot 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for CT 11/22/33/44/55
  • Dimensions (L x W x H) 530 x 360 x 110 mm
Product type

Hose depot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3631292 Festool 494388 Hose depot 1 pc(s)

Description

Easy to store.

The hose cover for the suction hose. The hose depot CT-SG means that the suction hose and the power cable can be easily stowed in the suction device and is therefore perfectly tidied up. For more arrangement and comfort during transportation of the suction mobile.

For more order and security

Suction hose and power cable are perfectly tidied up in the suction mobile

For fixing and connecting Systainer with the suction

For storage of suction hose and power cable

Matching hose sizes: Plug it hose D 22 x 3.5 m / D 27 x 3.5 m / D 27 x 5 m / D 36 x 3.5 m / D 50 x 2.5 m / IAS 2-3500 AS

Not suitable for CT 26/36/48

This text is machine translated.