User & Safety Instructions 3632136 Festool 578533 Y-valve 1 pc(s)
Description
One suction unit, two hoses.
With the Y-valve you can suck two tools via one suction unit: Simply change over with the rotary lever. The full suction power is retained. For faster, clean working without replugging. Whether you use Bluetooth® Autostart for battery tools or power tool plug-in module: The complete system is compatible and ensures perfect organization at the workplace.
One suction unit, two machines: The Y-valve enables two tools to be used without replugging
Easy to switch: The rotary lever allows you to manually select the active branch and see it at a glance
Absolutely tight: The rubber seal of the change-over valve retains full suction power.
Clean in system: Compatible with many Festool vacuum suction models as well as numerous accessories such as suction arm, socket module or work center
MFT assembly: The Y-valve can be mounted directly on the MFT and provides ergonomic working and quick access
Ready to use everywhere: Through the compact, robust design and the low weight Ideal for the workshop or semi-stationary work places on the construction site
Meets the requirements of class M dust
Two tools are not possible to vacuum simultaneously
This text is machine translated.
Description
One suction unit, two hoses.
With the Y-valve you can suck two tools via one suction unit: Simply change over with the rotary lever. The full suction power is retained. For faster, clean working without replugging. Whether you use Bluetooth® Autostart for battery tools or power tool plug-in module: The complete system is compatible and ensures perfect organization at the workplace.
One suction unit, two machines: The Y-valve enables two tools to be used without replugging
Easy to switch: The rotary lever allows you to manually select the active branch and see it at a glance
Absolutely tight: The rubber seal of the change-over valve retains full suction power.
Clean in system: Compatible with many Festool vacuum suction models as well as numerous accessories such as suction arm, socket module or work center
MFT assembly: The Y-valve can be mounted directly on the MFT and provides ergonomic working and quick access
Ready to use everywhere: Through the compact, robust design and the low weight Ideal for the workshop or semi-stationary work places on the construction site
Meets the requirements of class M dust
Two tools are not possible to vacuum simultaneously