• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 500312 Vacuum clamp nozzle 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: CT-suction devices and D 27-suction hose
  • Product weight without accessories: 0.35 kg
  • Dimensions (L x W x H) 130 x 80 x 50 mm
  • Max terminal height 50 mm
  • Maximum load 3 kg
Product type

Vacuum clamp nozzle

Vacuum hose dimensions

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3631659 Festool 500312 Vacuum clamp nozzle 1 pc(s)

Description

The third hand. Help. Just when you need it.

The innovative mounting help for clamping and fixing of work pieces at horizontal and vertical surfaces. Simply attach the CT WINGS to a 27 mm suction hose with the machine sleeve, switch on the suction mobile and the work piece is held by the suction force.

Replaces in many cases the helper when it comes to getting a short hand free for marking, marking, clamping, grasping

For effortless, accurate and safe working

Small, compact and so always to hand

Perfect in the system – in combination with a Festool suction mobile and suction hose with 27 mm or 27/32 mm diameter

Flexible help for temporary clamping and fixing of workpieces on horizontal and vertical surfaces

Performance specifications

Anti-static function

Extraction mobiles and machines with antistatic function against static charging while working.

This text is machine translated.