• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1566 Solarfütterer Automatic fish feeder

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic fish feeder

Compatible with (details)

552885

552753

552754

552755 and 552886.

Type

Solar feeder, single

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552751 FIAP 1566 Solarfütterer Automatic fish feeder

Description

The multi-use solar feeder convinces through its simple operation, numerous functions and a perfect price-performance ratio. Digitally controlled fish food machine with up to 6 adjustable feeding times per day and a ejection radiusup to 12 m. The spread can be determined by regulating the motor speed. The feed quantity (pellet from 1 to 10 mm) can be dosed over the feeding duration of 1-59 seconds. Comes complete as a kit with installation instructions, a 6 V battery and a solar module.

This text is machine translated.

Hints

Without food container.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)