• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1553 Pendelfütterer 40 kg Pendulum demand feeder

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP profess. Penduumfeeder 40 kg - Automatic feed

  • High-quality, continuous, adjustable fish-feeding machine Simple installation, Current-free operation Simple mechanical regulation of the feed quantity Feed levy depends on the activity of the fish

Technical specifications

  • Dimensions: A=470 mm, B=380 mm, C=670 mm
Product type

Pendulum demand feeder

Type

40 kg.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552737 FIAP 1553 Pendelfütterer 40 kg Pendulum demand feeder

Description

The profifeed pendulum feed can be used for almost all types of fish for continuous feeding.The professionfeed pendulum feed feeder is powered without power via the professed PentiumFeeder system. The feed quantity can be regulated continuously by mechanical turning of the outlet pipe and the quantity of feed consumed is determined by the activity of the fish. By touching the pendulum rod feed (pellet size of 2 – 10 mm) is released. Depending on the need, it is possible to fill the feed quantity for several days in the professed PenduumFeeder container (capacity 3 kg). The profifeed pendulum feed can thus be used for almost all types of fish for continuous feeding. The professional feed pendulum feed helps you to optimize the feed ratio in your fish breeding.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)