• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1501 Clock movement fish feeder 3 kg 12 h

1/13
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP profess BeltFeeder 3 kg / 12 h - Automatic feeder

  • Running time of the clock 12 hours, filling capacity of the feed box 3 kg Suitable for feeding fish brood and seedlings Dosage of buffer substances or medications Excellent weather resistance

Technical specifications

Product type

Clock movement fish feeder

Capacity

3 kg

Run time

12 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552722 FIAP 1501 Clock movement fish feeder 3 kg 12 h

Description

For years, the fish feed machine, which is the most commonly used in fish farming and pond farming worldwide.The FIAP profess BeltFeeder, the original, is for years the most common fish food machine in the world for fish breeding and pond farming. We offer you the professionfeed BeltFeeder in two sizes (capacity 3 kg and 5 kg) and with three different mechanical movement times (4 hours, 12 hours and 24 hours). The professionfeed BeltFeeder, the original, is best suitable for feeding fish brood, seedlings and for dosing buffer substances or medications. The housing and the cover have an excellent weather resistance and a high life span. The professionfeed BeltFeeder, the original, is A MUST for each production plant or hobby breeder.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)