FIAP profess. Penduumfeeder 60 kg - Automatic feed
High-quality, continuous, adjustable fish-feeding machine Simple installation, Current-free operation Simple mechanical regulation of the feed quantity Feed levy depends on the activity of the fish
Technical specifications
Dimensions: A=590 mm, B=480 mm, C=840 mm
Product type
Pendulum demand feeder
Type
60 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 552738 FIAP 1554 Pendelfütterer 60 kg Pendulum demand feeder
Description
The profifeed pendulum feed can be used for almost all types of fish for continuous feeding.The professionfeed pendulum feed feeder is powered without power via the professed PentiumFeeder system. The feed quantity can be regulated continuously by mechanical turning of the outlet pipe and the quantity of feed consumed is determined by the activity of the fish. By touching the pendulum rod feed (pellet size of 2 – 10 mm) is released. Depending on the need, it is possible to fill the feed quantity for several days in the professed PenduumFeeder container (capacity 3 kg). The profifeed pendulum feed can thus be used for almost all types of fish for continuous feeding. The professional feed pendulum feed helps you to optimize the feed ratio in your fish breeding.
This text is machine translated.
Description
The profifeed pendulum feed can be used for almost all types of fish for continuous feeding.The professionfeed pendulum feed feeder is powered without power via the professed PentiumFeeder system. The feed quantity can be regulated continuously by mechanical turning of the outlet pipe and the quantity of feed consumed is determined by the activity of the fish. By touching the pendulum rod feed (pellet size of 2 – 10 mm) is released. Depending on the need, it is possible to fill the feed quantity for several days in the professed PenduumFeeder container (capacity 3 kg). The profifeed pendulum feed can thus be used for almost all types of fish for continuous feeding. The professional feed pendulum feed helps you to optimize the feed ratio in your fish breeding.