• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1590 Feeder control hub

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Feeder control hub

Operating voltage

110 V

230 V

Compatible with (details)

552759

552760

552761

552762

552763

552764

552887

552766

552767

552768

552771

552772

552773

552774

552888

552776 and 552778.

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552758 FIAP 1590 Feeder control hub

Description

The reduction of the feed costs and improving the lining quotient is the use of the fiap-futterer is feasible. The optimal adjustment possibility of feeding time and feeding break provides for a fast and healthy growth of the fish. Developed by us innovative and to meet the needs of the practice tuned professional control sets new standards in the field of automatic fish food. Unique and intelligent programmable by the control all the requirements of a best possible feed dosage. There can be up to 4 different feeders can be operated. Through the automatic detection of different feeders is the optimal function is guaranteed. All settings, as well as feeding times (0 - 99 sec), pause times (0 - 99 min) and motor speeds can be set individually for each output. The settings are saved. Per output may, at any time, a test and a manual feeding. The automatic feeding via different times of the day to optimize the operation with a timer switch.

This text is machine translated.

Features

  • Suitable for electronic feeding machines from FIAP (Fry feeder, Electronic Feeder and Electronic Feeder with spreader).

Hints

Suitable for electronic feeding machines of Fiap (Fry feeder, Automatic fish feeder and Automatic fish feeder and spreader).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,090.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)