• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1524 Clock movement fish feeder 5 kg 24 h

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP profess BeltFeeder PRO 5 kg / 24 h - Automatic feeder

  • Drive shaft made of seawater resistant aluminum Simple removal of the complete conveyor belt Suitable for feeding fish brood and seedlings Dosage of buffer substances or medications

Technical specifications

Product type

Clock movement fish feeder

Capacity

5 kg

Run time

24 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552876 FIAP 1524 Clock movement fish feeder 5 kg 24 h

Description

Profifeed BeltFeeder PRO - Further development of the world's most widely used fish feeding machine profifeed BeltFeederAs an innovative company, we have further developed the profifeed BeltFeeder and now offer you our new model, the profifeed BeltFeeder PRO. The FIAP profeed BeltFeeder PRO is available in two sizes (capacity 3 kg and 5 kg) and with three different movement times (4 hours, 12 hours and 24 hours). The absolute novelty of the professional BeltFeeder PRO is the drive shaft manufactured from seawater resistant aluminum with integrated conveyor belt. The newly developed, spring-loaded centering bolt allows the removal of the entire conveyor belt with a hand grip and thus a user-friendly cleaning or disinfection. Through the in-built sliding-ring bearing the uniform and precise sequence of the professional BeltFeeder Clock (clock mechanism) is guaranteed steadily. This innovation relieves the movement and extends the service life. The housing and the cover have an excellent weather resistance and a high life span. A step forward into a new era that has an economic impact in every production plant. The professionfeed BeltFeeder PRO, the original, a MUST for each production plant or hobby farmer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)