Professional pond fishing (D-shape), bracket width 300 mm High-quality KeepSafe system max. 15 kg Mesh width 5 mm Ideal for fish breeders, pond operators and pond owners
Technical specifications
Handle width: 300 mm
Product type
Pond net
Mesh width
5 mm
Material
Aluminium
Width
300 mm
Net length
30 cm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 552785 FIAP 1615 Pond net Mesh width: 5 mm
Description
With its unique quality standard, number 1 on the international marketThe PROFINET ALU 30 (D-shape) Kescher with a mesh width (5 mm) from FIAP was developed many years ago in our company and is the number 1 on the international market with its unique quality standard.Many have tried to copy this unique system, but low-cost goods with poor quality were often the result. We have continued to work and made the existing number 1 even better and distinctive. An even stronger aluminum ironing system, simple replacement of the mesh nets, flexible attachment of the mesh nets by plastic beads in a guide rail and improved handle retaining clamps characterize the PROFINET aluminum-ashtray. The PROFINET aluminum ashtray is the only long-lasting Kesher system for fish breeders, production companies, amateur fishermen and pond owners - by professionals for professionals!Perfect for your garden pond -…because WE love ponds!From dirt particles, which can be easily removed by the extremely hard-wearing, professional net, through the removal of fine algae and plant remains, to exposing and catching fish, whose injury risk is minimized by the network structure.The PROFINET ALU product line from FIAP offers the entire bandwidth, including ease of use and robust quality.
This text is machine translated.
Features
Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.
Scope of delivery
Aluminium handle without handle.
Hints
Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.
Description
With its unique quality standard, number 1 on the international marketThe PROFINET ALU 30 (D-shape) Kescher with a mesh width (5 mm) from FIAP was developed many years ago in our company and is the number 1 on the international market with its unique quality standard.Many have tried to copy this unique system, but low-cost goods with poor quality were often the result. We have continued to work and made the existing number 1 even better and distinctive. An even stronger aluminum ironing system, simple replacement of the mesh nets, flexible attachment of the mesh nets by plastic beads in a guide rail and improved handle retaining clamps characterize the PROFINET aluminum-ashtray. The PROFINET aluminum ashtray is the only long-lasting Kesher system for fish breeders, production companies, amateur fishermen and pond owners - by professionals for professionals!Perfect for your garden pond -…because WE love ponds!From dirt particles, which can be easily removed by the extremely hard-wearing, professional net, through the removal of fine algae and plant remains, to exposing and catching fish, whose injury risk is minimized by the network structure.The PROFINET ALU product line from FIAP offers the entire bandwidth, including ease of use and robust quality.
This text is machine translated.
Features
Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.
Scope of delivery
Aluminium handle without handle.
Hints
Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.