• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 84297 Pond net Mesh width: 5 mm (L x W x H) 37 x 30 x 25 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pond cone rectangular

  • Stable network for high demands
  • Long and telescopic handle
  • Robust and durable

Technical specifications

Product type

Pond net

Mesh width

5 mm

Material

Aluminium

Factory colour

Silver

Dim

(L x W x H) 37 x 30 x 25 cm

Length

37 cm

Width

30 cm

Height

25 cm

Weight

480 g

Handle length (max.)

150 cm

Handle length (min.)

70 cm

Handle length range

70 up to 150 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339803 Oase 84297 Pond net Mesh width: 5 mm (L x W x H) 37 x 30 x 25 cm

Description

The rectangular pond net is ideal for the conversion of fish or for removing algae. Thanks to its shape it also reaches pond corners - perfect for cleaning the pond surface. Pond dwellers and pond foil are equally well protected thanks to the edge protection.

This text is machine translated.

Scope of delivery

  • Pond net

More interesting products

(*All information is plus legal VAT)