• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1621 Pond net Mesh width: 10 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PROFINET ALU 400 MW: 10 mm - fish fishing net

  • FIAP PROFINET ALU 40 - THE ORIGINAL Professional D-shape pond ashtray, bracket width 400 mm Mesh width 10 mm Ideal for fish breeders, pond operators and pond owners

Technical specifications

  • Handle width: 400 mm
Product type

Pond net

Mesh width

10 mm

Material

Aluminium

Width

400 mm

Net length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552790 FIAP 1621 Pond net Mesh width: 10 mm

Description

With its unique quality standard, number 1 on the international marketThe PROFINET ALU 40 (D-shape) Kescher with a mesh width (10 mm) from FIAP was developed many years ago in our company and is the number 1 on the international market with its unique quality standard.Many have tried to copy this unique system, but low-cost goods with poor quality were often the result. We have continued to work and made the existing number 1 even better and distinctive. An even stronger aluminum ironing system, simple replacement of the mesh nets, flexible attachment of the mesh nets by plastic beads in a guide rail and improved handle retaining clamps characterize the PROFINET aluminum-ashtray. The PROFINET aluminum ashtray is the only long-lasting Kesher system for fish breeders, production companies, amateur fishermen and pond owners - by professionals for professionals!Perfect for your garden pond -…because WE love ponds!From dirt particles, which can be easily removed by the extremely hard-wearing, professional net, through the removal of fine algae and plant remains, to exposing and catching fish, whose injury risk is minimized by the network structure.The PROFINET ALU product line from FIAP offers the entire bandwidth, including ease of use and robust quality.

This text is machine translated.

Features

  • Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.

Scope of delivery

  • Aluminium handle without handle.

Hints

Aluminium handle without handle. Can be used with wood-shaft Ø 35 mm, Order No. 1165448 or 1165449.

More interesting products

(*All information is plus legal VAT)