• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2361 Pond pruner (L x W x H) 1400 x 215 x 160 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 63.99
-48 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pond grip/ Pond scissors PondCut Active

  • High-quality professional pond scissors Scissors head also suitable for cutting thin branches Perfect for cutting dead plants Comfortable working through anodized aluminum handle (1,400 mm)

Technical specifications

Product type

Pond pruner

Handle length

130 cm

Type

Pond scissors

Dim

(L x W x H) 1400 x 215 x 160 mm

Length

1400 mm

Width

215 mm

Height

160 mm

Weight

720 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520696 FIAP 2361 Pond pruner (L x W x H) 1400 x 215 x 160 mm

Description

From time to time, the area around the garden pond requires a little care. For this purpose, a functional tool is necessary. The FIAP PondCut Active makes it easy for you to cut of f plants that have died or grown too long in or at your pond.

More interesting products

(*All information is plus legal VAT)