• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 588930 Pond net (Ø) 43 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pond net

Material

Aluminium

Type

Mesh is coarse-meshed

Dim

(Ø) 43 cm

(Ø)

43 cm

Handle length (max.)

180 cm

Handle length (min.)

116 cm

Handle length range

116 up to 180 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381683 Siena Garden 588930 Pond net (Ø) 43 cm

Description

Folding Kescherkopf
Strong net, 43 cm wide
Mesh width 5 mm.
Aluminum handle
telescopic 116 - 180 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)