• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2351 Pond net Mesh width: 2 mm (L x W x H) 1600 x 390 x 390 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 38.99
-21 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond net DipNet Active squared

  • High-quality pond fleece with telescopic handle Suitable for removing fine algae and plant remnants Robust and fine mesh net Easy handling through anodized aluminum telescopic handle

Technical specifications

Product type

Pond net

Mesh width

2 mm

Type

Pond net squared

Factory colour

Silver

Black

Dim

(L x W x H) 1600 x 390 x 390 mm

Length

1600 mm

Width

390 mm

Height

390 mm

Weight

1000 g

Handle length (max.)

160 cm

Handle length (min.)

90 cm

Handle length range

90 up to 160 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520694 FIAP 2351 Pond net Mesh width: 2 mm (L x W x H) 1600 x 390 x 390 mm

Description

The multifunctional FIAP DipNet Active with telescope handle (1.600 mm) impresses with versatility and is therefore ideal for use in your garden pond. Ideal pond net for cleaning ponds and trouble-free handling of pond fish. The high-quality dip net is invisibly worked into the frame. Available in two different designs.

Scope of delivery

  • Pond net.

More interesting products

(*All information is plus legal VAT)