• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1623 Pond net Mesh width: 20 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alukescher profinet 40 MW 20 mm

  • Mesh width: 20 mm

Technical specifications

  • Handle width: 400 mm
Product type

Pond net

Mesh width

20 mm

Material

Aluminium

Width

400 mm

Net length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552792 FIAP 1623 Pond net Mesh width: 20 mm

Description

In-house development from the house of fiap. Stronger bracket system made of aluminum, easy replacement of the fishing net networks, flexible attachment of the fishing net networks through plastic beads in a guide rail and improved stock holding brackets indicate the Alukescher. Durable Net system for fish farmers, production plants and hobby fishermen.

This text is machine translated.

Scope of delivery

  • Alukescher without handle.
  • This text is machine translated.

Hints

Alukescher without handle. Can be used with wood, Order No. 1165448 or 1165449 stalks Ø 35 mm.

More interesting products

(*All information is plus legal VAT)