• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1703 profiline Natural rubber Fishing glove Size (gloves): 11 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP Profiline FishGlove 10 - fish glove

Our service for you

Technical specifications

Product type

Fishing glove

Material (palm)

Natural rubber

Size

11

Factory colour

Orange

Content

1 pc(s)

Material (back of the hand)

Natural rubber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552815 FIAP 1703 profiline Natural rubber Fishing glove Size (gloves): 11 1 pc(s)

Description

The Profiline glove is an absolutely high-quality and waterproof glove made of natural latex with cotton jersey lining. The length of the glove is 310 mm. The roughened hand and finger-range ensures a safe working with living and slaughtered
Fish.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 31.47*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)