• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2400 WallSkim Active Surface skimmer (L x W x H) 720 x 280 x 520 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,215.00 / piece)
€ 1,309.00
-7 %
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FIAP WallSkim ACTIVE 12,000 - pond skimmer

  • Professional, high-quality water surface extraction Powerful suction of up to 50 m² pond surface Brick-work or pond edge installation Easy installation thanks to foil flange

Technical specifications

Product type

Surface skimmer

n.rel.

Connection

DN 150

Dim

(L x W x H) 720 x 280 x 520 mm

Length

720 mm

Width

280 mm

Height

520 mm

Weight

20 kg

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520598 FIAP 2400 WallSkim Active Surface skimmer (L x W x H) 720 x 280 x 520 mm 1 pc(s)

Description

Professional WALL - suction of water surface.Fixed wall mounting. Easy to install. High quality.The WallSkim ACTIVE 12,000 from FIAP is used to extract dirt particles driving on the water surface. A pond surface of up to 50 m² is freely sucked from leaves, pollen and other floating particles. This high-quality stainless steel skimmer is built into the sidewall of the pool and can be connected either to the suction hose of the filter pump or directly to a pipe (DN150). Inside the large-volume skimmer there is a dirt screen basket. To remove the accumulated dirt particles,this unit can be removed simply from the top. The skimmer can be flanged directly at the pond foil and balance water level fluctuations up to 100 mm.

This text is machine translated.

Scope of delivery

  • Skimmer

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)