FIAP SealFix ACTIVE black 290 ml - Universal glue also underwater
High-performance - universal adhesive Just stick underwater Hardening in the water Fish-compatible
Technical specifications
Product type
Glue and filler
Capacity
290 ml
n.rel.
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520559 FIAP 2541 SealFix Active Schwarz 290 ml Glue and filler 290 ml
Security datasheet
Security datasheet 520559 FIAP 2541 SealFix Active Schwarz 290 ml Glue and filler 290 ml
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
Professional adhesive and sealing compound for use in pond and filter system construction. We have the solution for all difficult bonding processes in the wet environment - even under water. The high performance glue can be used universally and is particularly well suited for sticking pond films (rubber or PVC) and offers enormous adhesion on different surfaces like stone, metal, plastic and others. The adhesive cartridge contains 290 ml and should be used up within a year.
This text is machine translated.
Description
Professional adhesive and sealing compound for use in pond and filter system construction. We have the solution for all difficult bonding processes in the wet environment - even under water. The high performance glue can be used universally and is particularly well suited for sticking pond films (rubber or PVC) and offers enormous adhesion on different surfaces like stone, metal, plastic and others. The adhesive cartridge contains 290 ml and should be used up within a year.
This text is machine translated.
What kind of Garden Pond Building are you looking for?