• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3058 premiumdesign HomePond Patio waterfeature

1/6
EAN:
Part number:
Item no:
Dispatches on Mon, 12 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell'Acqua® HOME POND - complete terrace pond set including pump and lighting

  • High quality materials Includes integrated fountain pump With plant area Simple installation, simple assembly and maintenance

Technical specifications

Product type

Patio waterfeature

Operating voltage

230 V

Power consumption (pump)

7 W

Use

Inside/outside

Cable length

5.00 m

Dim

(L x W x H) 775 x 775 x 400 mm

Length

775 mm

Width

775 mm

Height

400 mm

Weight

16.8 kg

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234338 FIAP 3058 premiumdesign HomePond Patio waterfeature

Description

Enjoy the world of water in a relaxed environment.The FIAP Bell’Acqua® HOME POND can be set up within half an hour - on any surface indoors and outdoors. This complete pond consists of a strong aluminum frame with a robust pond foil, surrounded by water-resistant, high-quality LOOM-plastic braid. The upper cover is encased in an anodized aluminum frame - shapely and noble both in finish as well as in quality. A powerful fountain pump with various fountain fittings completes this custom design piece to make it a design piece for your patio or living room that can be used all year round. The FIAP Bell’Acqua® HOME POND (dimensions 775 x 775 x 400 mm) is supplied with a fountain pump (7 W / 400 l / h) and a planting basket for aquatic plants.7

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.79*

What kind of Garden & Indoor Springs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)