• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3175 WaterFall Active 100-15 Stainless steel waterfall cascade (L x W x H) 1000 x 120 x 220 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FIAP Waterfall ACTIVE 900 - 125 - Water fountain

  • Material: stainless steel

Technical specifications

Product type

Stainless steel waterfall cascade

n.rel.

Connection

2 x 1 1/2" female thread

Dim

(L x W x H) 1000 x 120 x 220 mm

Length

1000 mm

Width

120 mm

Height

220 mm

Weight

12.44 kg

Factory colour

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520591 FIAP 3175 WaterFall Active 100-15 Stainless steel waterfall cascade (L x W x H) 1000 x 120 x 220 mm 1 pc(s)

Description

FIAP WaterFall Active hits the spirit of the time to the point. Modern, elegant and made from high-quality stainless steel. With two different connection options and the built-in settling chamber is the water distribution and an optically demanding film of water is guaranteed. This water case shells can be attached to a wall as well as both the brick walls are difficult to reach. In combination with the correct FIAP pond pump produces a wide film of water, the soft back into the pond or a catch-all. With 2 connection options of 1 1/2" (38 mm) on the underside. A visual highlight for your garden pond and garden.

This text is machine translated.

Scope of delivery

  • Waterfall shell.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)