• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 604021W No MP Switchboard cabinet 600 x 400 x 210 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
600 mm
Height
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature - -40 °C to +80 °C.
Packaging type

Piece

Product type

Switchboard cabinet

Features

Cover (clear)

halogen-free

UV-resistant

Material

Polycarbonate (PC)

IP65

IK08

Factory colour

Grey-white (RAL 7035)

Width

600 mm

Height

400 mm

Content

1 pc(s)

Type

ARCA 604021W No MP

Dim

(W x H x D) 600 x 400 x 210 mm

Manufacturer part #

8120132N

Depth

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281501 Fibox ARCA 604021W No MP Switchboard cabinet 600 x 400 x 210 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.