• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox Cover, PC Grey 3730320 Universal enclosure 560 x 380 x 30 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/3
Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
380 mm
Height
30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature resistant -40 °C to +80 °C.
  • Temperature constant: Short-term -40 °C to +120 °C.
Product type

Universal enclosure

Features

Cover (gray)

Material

Polycarbonate (PC)

Factory colour

Grey-white (RAL 7035)

Length

560 mm

Width

380 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 560 x 380 x 30 mm

Type

Cover, PC Grey

Documents & Downloads

Datasheet

Datasheet 2525596 Fibox Cover, PC Grey 3730320 Universal enclosure 560 x 380 x 30 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525596 Fibox Cover, PC Grey 3730320 Universal enclosure 560 x 380 x 30 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?