• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCM 200/125 XG 6015327 Universal enclosure 255 x 180 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
Width
180 mm
Height
125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fibox PCM 200/125 XG 6015327 Universal enclosure 255 x 180 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Our service for you

Technical specifications

  • Temperature resistance -40 ° C to + 120 ° C.
  • Fire classification UL94 5V
  • UV resistance UL508
  • Halogen-free
Product type

Universal enclosure

Features

Cover (gray)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey-white (RAL 7035)

Type

Cover, grey

Length

255 mm

Width

180 mm

Height

125 mm

Content

1 pc(s)

Dim

(L x W x H) 255 x 180 x 125 mm

RoHS-compliant

Yes

Type

PCM 200/125 XG

Predefined attributes (short page)

3 x M32/M20

Predefined attributes (long page)

3 x M25/M16 + 2 x M32/M20

Material (details)

Polycarbonate

Documents & Downloads

Datasheet

Datasheet 521162 Fibox PCM 200/125 XG 6015327 Universal enclosure 255 x 180 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant), UV-stabilised and protection class IP 66/ IP 67.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.

Scope of delivery

  • 4 x polyamide screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.67*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)