• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 013.17 Yesly Adapter Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Yesly switching and dimming actuators

Product type

Adapter

Dim

(L x W x H) 52.8 x 49.3 x 18.9 mm

Manufacturer part #

013.17 Yesly

Content

1 pc(s)

Width

49.3 mm

Height

18.9 mm

Length

52.8 mm

Type

013.17 Yesly

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586108 Finder 013.17 Yesly Adapter Content 1 pc(s)

Description

Adapter for mounting yesly switching and dimming actuators on 35 mm DIN rail of type 13.22.8.230.B000, 13.S2.8.230.B000, 13.21.8.230.B000, 15.21.8.230.B300, 15.21.9.024.B200, also suitable for flush-mounted dimmers 15.21.8.230.0200 and identical designs.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)