• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.21.8.230.0000-5 - 16A Time Switch N/A 250Vac

Image similar
Packaging type
Tray
Product type
DIN rail mount timer
Type
Week settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer for 35 mm DIN Rail, Series 12

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Connection voltage: 0.85 to 1.1 x UN (at 20 ºC ambient temperature)
  • Incandescent lamps (230 V) 2000 W (normally open contact)/compensated fluorescent lamps (230 V) 750 W (normally open contact)/uncompensated fluorescent lamps (230 V) 1000 W (normally open contact)/halogen lamps (230 V) 2000 W (normally open contact)
Packaging type

Tray

Product type

DIN rail mount timer

Type

12.21.8.230.0000

Type

Week settings

No. of switching intervals

30

Power reserve

6 years

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-5 °C

Max. temperature

+55 °C

IP20

Width

35.8 mm

Height

60 mm

Depth

90 mm

Dim

(W x H x D) 35.8 x 60 x 90 mm

Content

5 pc(s)

RoHS-compliant

Yes

Switching capacity

(AC1) 16 A/250 V/AC, 4000 VA, (AC15, 230 V) 750 VA

Switching voltage

250 V AC

Ambient temperature

-5 to +55 °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177050 Finder 12.21.8.230.0000-5 - 16A Time Switch N/A 250Vac

Description

Timer switch for installation in the distribution cabinet, power back-up in case of mains failure, manual switch, insulation to VDE 0730, electronic Electronic, weekly program, 30 memory positions. Minimum power reserve: 6 years

This text is machine translated.

Hints

CE approved Ratings measured at 50 Hz

What kind of DIN Rail Mount Timers are you looking for?