Image similar


Tray
DIN rail mount timer
12.21.8.230.0000-5
Week settings
30
6 years
230 V AC
1 change-over
AgCdO
250 V AC
16 A
4000 VA
-5 °C
+55 °C
IP20
35.8 mm
60 mm
90 mm
(W x H x D) 35.8 x 60 x 90 mm
1 pc(s)
Yes
(AC1) 16 A/250 V/AC, 4000 VA, (AC15, 230 V) 750 VA
250 V AC
-5 to +55 °C
230 V AC
User & Safety Instructions 3209561 Finder 12.21.8.230.0000-5 - 16A Time Switch N/A 250Vac