Image similar


Tray
Contactor
22.44.0.024.4710
3 makers
1 breaker
AgSnO2
24 V DC
24 V AC
440 V AC
16000 VA
40 A
100 x 103 switching cycles
3 x 10 6 cycles
20 ms
45 ms
IP20
-5 °C
+55 °C
53.5 mm
95.8 mm
63.1 mm
(W x H x D) 53.5 x 95.8 x 63.1 mm
5 pc(s)
Conformity certificate 2177316 Finder 22.44.0.024.4710 Contactor 3 makers, 1 breaker 24 V DC, 24 V AC 40 A Tray 5 pc(s)
The necessary accessories are required to use the article as described.