• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.64.0.230.4310 Contactor 4 makers 230 V DC, 230 V AC 63 A Tray 5 pc(s)

Image similar
Product type
Contactor
Nominal voltage
230 V DC
230 V AC
Current load
63 A
Packaging type
Tray
Type
22.64.0.230.4310
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation contactor series 22, 63 A.

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Contactor

Type

22.64.0.230.4310

Contact type

4 makers

Contact material

AgSnO2

Nominal voltage

230 V DC

230 V AC

Switching voltage (max.)

440 V AC

Max. switching capacity

24000 VA

Current load

63 A

Electrical lifespan

100 x 103 switching cycles

Durability

3 x 10 6 cycles

Response time

20 ms

Fall time

45 ms

IP20

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

53.5 mm

Height

95.8 mm

Depth

63.1 mm

Dim

(W x H x D) 53.5 x 95.8 x 63.1 mm

Content

5 pc(s)

Documents & Downloads

Conformity certificate

Conformity certificate 2177314 Finder 22.64.0.230.4310 Contactor 4 makers 230 V DC, 230 V AC 63 A Tray 5 pc(s)

Description

Installation contactors in accordance with DIN EN 60947-4-1. To switch from high inrush currents to no contacts. Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. For mounting rail DIN EN 60715 TH35.

This text is machine translated.

Features

  • Mechanical display
  • Electrical display (LED)
  • This text is machine translated.

Hints

Approvals: CULus, EAC.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.