
Image similar
Piece
PCB relay
34.51.7.006.0010
6 V DC
6 V DC
0.17 W
1 change-over
AgNi
250 V AC
6 A
1500 VA
IP20
5 mm
15 mm
28 mm
(W x H x D) 5 x 15 x 28 mm
1 pc(s)
Yes
6 A
5
15 mm
28 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
6-6 V
DC
FALSE
4.2-9 V
DC
0
0
1
User & Safety Instructions 3323052 Finder 34.51.7.006.0010 PCB relay 6 V DC 6 A 1 change-over 1 pc(s) Piece