1/3
Image similar




Tube
PCB relay
34.51.7.060.0010
60 V DC
42 V DC
90 V DC
monostable, 1 coil
19700 Ω
1 change-over
AgNi
400 V AC
6 A
1500 VA
Solder pins
-40 °C
+85 °C
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
20 pc(s)
Yes
(AC1) 1500 VA, 6 A/250 V/AC/24 V DC
24 V/DC/250 V AC
6 A
The necessary accessories are required to use the article as described.