1/3
Image similar




Tube
PCB relay
34.51.7.024.5010
24 V DC
16.8 V DC
36 V DC
monostable, 1 coil
3350 Ω
1 change-over
AgNi + 5µ Au
400 V AC
6 A
1500 VA
Solder pins
-40 °C
+85 °C
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
20 pc(s)
Yes
(AC1) 1500 VA, 6 A/250 V/AC/24 V DC
24 V/DC/250 V AC
6 A
The necessary accessories are required to use the article as described.