• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 34.51.7.060.5010 PCB relay 60 V DC 6 A 1 change-over 1 pc(s) Tube

1/3
Image similar
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
60 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slim plug-in/PCB relay, series 34

  • PCB mount - direct or via PCB socket
  • 35mm DIN rail mount - via screw or screwless sockets
  • 5mm wide
  • Low coil power
  • PCB or 93 series sockets
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection type: RT III
Packaging type

Tube

Product type

PCB relay

Type

34.51.7.060.5010

Coil nominal voltage

60 V DC

Min. pick-up voltage

42 V DC

Max. pick-up voltage

90 V DC

Control mode

monostable, 1 coil

Resistance (coil)

19700 Ω

Contact type

1 change-over

Contact material

AgNi + 5µ Au

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

28 mm

Width

5 mm

Height

15 mm

Dim

(L x W x H) 28 x 5 x 15 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching capacity

(AC1) 1500 VA, 6 A/250 V/AC/24 V DC

Switching voltage

24 V/DC/250 V AC

Switching current

6 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209529 Finder 34.51.7.060.5010 PCB relay 60 V DC 6 A 1 change-over 1 pc(s) Tube

Description

Extremely slim plug-in/PCB relay – only 5 mm wide. Mains relay with DC control. Safe isolation according to VDE 0106/T 101

Features

  • Cadmium Free contact materials
  • 8/8 mm clearance/creepage distance
  • 6 kV (1.2/50 μs) insulation, coil-contacts

Hints

Approvals UL, CSA, VDE

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.