• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 36.11.9.018.4011 PCB relay 18 V DC 10 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
18 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

36.11.9.018.4011

Coil nominal voltage

18 V DC

Coil voltage rating

0.36 W

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Print

IP67

Width

15.5 mm

Height

17.5 mm

Depth

21.5 mm

Dim

(W x H x D) 15.5 x 17.5 x 21.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323203 Finder 36.11.9.018.4011 PCB relay 18 V DC 10 A 1 change-over 1 pc(s)

Description

Print relay with 1 changeover contact for 10 A/250 V AC, contact material AgSnO², coil data 18 V DC, 0.36 W, 900 Ohm, relay protection type: RT III.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)